Low

SN74HC14PWR - 

Inverter, Schmitt Trigger, 74HC14, 6 Input, 25 mA, 2 V to 6 V, TSSOP-14

SN74HC14PWR - Inverter, Schmitt Trigger, 74HC14, 6 Input, 25 mA, 2 V to 6 V, TSSOP-14

The actual product may differ from image shown

Manufacturer Part No:
SN74HC14PWR
Newark Part No.:
28X3809
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74HC14PWR is a Hex Schmitt-trigger Inverter contains six independent circuits. This device perform the Boolean function Y = A in positive logic.
  • 20µA Maximum ICC low power consumption
  • 11ns Typical tpd
  • ±4mA Output drive at 5V
  • 1µA Maximum low input current
  • Outputs can drive up to 10 LSTTL loads

Applications

Industrial

Product Information

:
74HC14
:
Inverter Schmitt Trigger
:
25mA
:
6
:
2V
:
6V
:
TSSOP
:
14Pins
:
74HC
:
7414
:
-40°C
:
85°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Inverter, 74HC14, 1 Input, 5.2 mA, 2 V to 6 V, TSSOP-14

108 in stock
Add

ON SEMICONDUCTOR

Inverter, Schmitt Trigger, 74HC14, 1 Input, 5.2 mA, 2 V to 6 V, TSSOP-14

2,471 in stock
Add
0

Each (Supplied on Full Reel)

2500+ $0.07 5000+ $0.067 12500+ $0.061 25000+ $0.056 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$0.097 $ 0.10
Price for:
Each (Supplied on Full Reel)
Multiple: 2000 Minimum: 2000
Quantity Price
2000 + $0.097
4000 + $0.095
8000 + $0.092
12000 + $0.09
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.