Low

TEXAS INSTRUMENTS  SN74HC138NE4  Decoder / Demultiplexer, HC Family, 8 Output, 2 V to 6 V, DIP-16

TEXAS INSTRUMENTS SN74HC138NE4

The actual product may differ from image shown

 

Product Information

Logic Family / Base Number:
74HC138
Logic Type:
Decoder / Demultiplexer
No. of Outputs:
8Outputs
Logic Case Style:
DIP
No. of Pins:
16Pins
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Logic IC Family:
74HC
Logic IC Base Number:
74138
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Decoder / Demultiplexer, HC Family, 8 Output, 5.2 mA, 2 V to 6 V, DIP-16

TEXAS INSTRUMENTS

4,563 in stock

Price for: Each

1+ $0.43 10+ $0.361 100+ $0.22 1000+ $0.17 More pricing

Buy

Decoder / Demultiplexer, HC Family, 8 Output, 4 mA, 2 V to 6 V, DIP-16

TEXAS INSTRUMENTS

1,299 in stock

Price for: Each

1+ $0.677 10+ $0.568 100+ $0.367 1000+ $0.293 More pricing

Buy

Associated Products