Low

TEXAS INSTRUMENTS  SN74HC132N  NAND Gate, Schmitt Trigger, 74HC132, 4 Channels, 5.2 mA, 2 V to 6 V, DIP-14

TEXAS INSTRUMENTS SN74HC132N
TEXAS INSTRUMENTS SN74HC132N
Manufacturer Part No:
SN74HC132N
Newark Part No.:
08F6443
Technical Datasheet:
See all Technical Docs
TEXAS INSTRUMENTS SN74HC132N
TEXAS INSTRUMENTS SN74HC132N

The actual product may differ from image shown

Product Overview

The SN74HC132N is a Quadruple Positive-NAND Gate with Schmitt-trigger inputs. Each circuit functions as a NAND gate, it has different input threshold levels for positive and negative-going signals. The HC132 device performs the Boolean function Y = (A • B)\ or Y = A\+B\ in positive logic. This circuit is temperature compensated and can be triggered from the slowest of input ramps and still give clean jitter-free output signals.
  • Outputs can drive up to 10 LSTTL loads
  • Green product and no Sb/Br

 

Product Information

No. of Channels:
4Channels
Output Current:
5.2mA
Logic Type:
NAND Schmitt Trigger
Input Level:
-
No. of Pins:
14Pins
Logic Case Style:
DIP
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Automotive

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

NAND Gate, 74HC132, 2 Input, 5.2 mA, 2 V to 6 V, DIP-14

TEXAS INSTRUMENTS

0

Price for: Each

2500+ $0.142 10000+ $0.132 25000+ $0.125 50000+ $0.12

Buy

IC, QUAD NAND, 74HC132, DIP14, 5V

TEXAS INSTRUMENTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $0.477 10+ $0.40 100+ $0.243 1000+ $0.188 More pricing

Buy

QUAD NAND SCHMITT TRIGGER, DIP-14

NEXPERIA

0

Price for: Each

2500+ $0.328

Buy

NAND Gate, Schmitt Trigger, 74HC132, 8 Input, 5.2 mA, 2 V to 6 V, DIP-14

TEXAS INSTRUMENTS

1,278 in stock

Price for: Each

1+ $0.724 10+ $0.607 100+ $0.392 1000+ $0.313 More pricing

Buy

NAND Gate, 74HC132, 2 Input, 5.2 mA, 2 V to 6 V, DIP-14

TEXAS INSTRUMENTS

0

Price for: Each

1000+ $0.313 2000+ $0.265 5000+ $0.26 10000+ $0.25 More pricing

Buy
NTE74HC132

Logic IC

NTE ELECTRONICS

59:  in stock

Price for: Each

1+ $1.55 50+ $1.42 100+ $1.32 500+ $1.25 More pricing

Buy

Associated Products

Similar Products