Low

SN74HC126DT - 

Buffer, 74HC126, 6 V to 2 V, SOIC-14

SN74HC126DT - Buffer, 74HC126, 6 V to 2 V, SOIC-14

The actual product may differ from image shown

Manufacturer Part No:
SN74HC126DT
Newark Part No.:
82H5644
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
74HC126
:
Buffer, Non Inverting
:
SOIC
:
14Pins
:
2V
:
6V
:
74HC
:
74126
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Buffer, 74HC126, 2 V to 6 V, SOIC-14

257 in stock
Add
0

Each (Supplied on Full Reel)

5000+ $0.118 10000+ $0.11 22500+ $0.101 50000+ $0.098

Add

ON SEMICONDUCTOR

Buffer / Line Driver, 74HC126, 2 V to 6 V, SOIC-14

140 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/9/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.377 $ 0.38
Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 1250
Quantity Price
1250 + $0.377
2000 + $0.312
5000 + $0.31
10000 + $0.301
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.