Low

SN74HC125N - 

Buffer, 74HC125, 2 V to 6 V, DIP-14

SN74HC125N - Buffer, 74HC125, 2 V to 6 V, DIP-14
SN74HC125N - Buffer, 74HC125, 2 V to 6 V, DIP-14

The actual product may differ from image shown

Manufacturer Part No:
SN74HC125N
Newark Part No.:
60K6823
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74HC125N is a quadruple Bus Buffer Gate features independent line drivers with 3-state outputs. It is designed for 2 to 6V VCC operation. Each output is disabled when the associated output-enable (OE) input is high. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver.
  • High-current 3-state outputs interface directly with system bus or can drive up to 15 LSTTL loads
  • 80µA maximum ICC low power consumption
  • 11ns typical Propagation delay (tpd)
  • ±6mA Output drive at 5V
  • 1µA maximum Low input current

Applications

Industrial, Building Automation, Signal Processing, Consumer Electronics, Communications & Networking, Computers & Computer Peripherals, Metering, Test & Measurement

Product Information

:
74HC125
:
Buffer, Non Inverting
:
DIP
:
14Pins
:
2V
:
6V
:
74HC
:
74125
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,952 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$0.44 $ 0.44
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.44
10 + $0.358
100 + $0.218
500 + $0.194
1000 + $0.169
2500 + $0.144
10000 + $0.134
25000 + $0.127
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.