Low

SN74HC11D - 

AND Gate, 74HC11, 3 Input, 5.2 mA, 2 V to 6 V, SOIC-14

SN74HC11D - AND Gate, 74HC11, 3 Input, 5.2 mA, 2 V to 6 V, SOIC-14

The actual product may differ from image shown

Manufacturer Part No:
SN74HC11D
Newark Part No.:
35K0801
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74HC11D is a triple 3-input positive-AND Gate contains three independent circuits. This device perform the Boolean function Y = A • B • C or Y = (A\ + B\ + C\)\ in positive logic.
  • 20µA Maximum ICC low power consumption
  • ±4mA Output drive at 5V
  • 1µA Maximum low input current
  • 8ns Propagation delay (tPD)
  • Outputs can drive up to 10 LSTTL loads
  • Green product and no Sb/Br

Applications

Industrial

Product Information

:
74HC11
:
AND Gate
:
5.2mA
:
3
:
2V
:
6V
:
SOIC
:
14Pins
:
74HC
:
7411
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,193 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$0.11 $ 0.11
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.44
10 + $0.358
100 + $0.218
500 + $0.194
1000 + $0.169
2500 + $0.144
10000 + $0.134
25000 + $0.127
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.