Low

TEXAS INSTRUMENTS  SN74HC08DR  AND Gate, 74HC08, 8 Input, 25 mA, 2 V to 6 V, SOIC-14

TEXAS INSTRUMENTS SN74HC08DR
Manufacturer Part No:
SN74HC08DR
Newark Part No.:
28X3804
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The SN74HC08DR is a quadruple 2-input Positive-AND Gate. The device perform the Boolean function Y = A • B or Y = (A\ + B\)\ in positive logic. The device operates at a voltage range of 2 to 6V and inputs are outputs can drive up to 10 LSTTL loads.
  • 20µA Maximum ICC low power consumption
  • 8ns Typical tpd
  • ±4mA Output drive at 5V
  • 1µA Maximum low input current
  • Green product and no Sb/Br

 

Product Information

Logic Family / Base Number:
74HC08
Logic Type:
AND
Output Current:
25mA
No. of Inputs:
8
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Logic Case Style:
SOIC
No. of Pins:
14Pins
Logic IC Family:
74HC
Logic IC Base Number:
7408
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

AND Gate, 74HC08, 8 Input, 25 mA, 2 V to 6 V, SOIC-14

TEXAS INSTRUMENTS

1,454 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.106 Promotional price 10+ $0.106 Promotional price 100+ $0.106 Promotional price 1000+ $0.097 Promotional price

Buy

AND Gate, 74HC08, 2 Input, 5.2 mA, 2 V to 6 V, SOIC-14

TEXAS INSTRUMENTS

2,394 in stock

Price for: Each

1+ $0.409 10+ $0.317 100+ $0.172 1000+ $0.129 More pricing

Buy

IC, QUAD 2-INPUT AND, SMD, 74HC08

TEXAS INSTRUMENTS

1,221:  in stock

Price for: Each

1+ $0.514 10+ $0.362 100+ $0.186 1000+ $0.139 More pricing

Buy

AND Gate, 74HC08, 2 Input, 25 mA, 2 V to 6 V, SOIC-14

NEXPERIA

2,594 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.091 Promotional price 10+ $0.091 Promotional price 25+ $0.091 Promotional price 50+ $0.091 Promotional price More pricing

Buy

AND Gate, 74HC08, 2 Input, 5.2 mA, 2 V to 6 V, SOIC-14

FAIRCHILD SEMICONDUCTOR

820 in stock

Price for: Each

1+ $0.43 10+ $0.361 100+ $0.22 500+ $0.195 More pricing

Buy

AND Gate, 74HC08, 2 Input, 25 mA, 2 V to 6 V, SOIC-14

NEXPERIA

5,000 in stock

Price for: Each (Supplied on Full Reel)

2500+ $0.059 Promotional price 5000+ $0.059 Promotional price 10000+ $0.057 Promotional price 15000+ $0.055 Promotional price More pricing

Buy

AND Gate, 74HC08, 2 Input, 5.2 mA, 2 V to 6 V, SOIC-14

NEXPERIA

606 in stock

Price for: Each

1+ $0.509 10+ $0.357 25+ $0.293 100+ $0.234 More pricing

Buy

AND Gate, 74HC08, 2 Input, 25 mA, 2 V to 6 V, SOIC-14

NEXPERIA

467 in stock

Price for: Each

1+ $0.105 Promotional price 10+ $0.105 Promotional price 100+ $0.105 Promotional price 500+ $0.096 Promotional price More pricing

Buy
74HC08D-Q100,118

74HC08D-Q100/SO14/REEL 13" Q1/

NEXPERIA

0

Price for: Each (Supplied on Full Reel)

2500+ $0.104 5000+ $0.097 12500+ $0.091 25000+ $0.084 More pricing

Buy
MM74HC08MX

IC,LOGIC GATE,QUAD 2-INPUT AND,HC-CMOS,SOP,14PIN,PLASTIC

FAIRCHILD SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

2500+ $0.129 10000+ $0.119 25000+ $0.11 50000+ $0.107

Buy

Associated Products