Low

SN74HC04N - 

Inverter, 74HC04, 1 Input, 5.2 mA, 2 V to 6 V, DIP-14

SN74HC04N - Inverter, 74HC04, 1 Input, 5.2 mA, 2 V to 6 V, DIP-14
SN74HC04N - Inverter, 74HC04, 1 Input, 5.2 mA, 2 V to 6 V, DIP-14

The actual product may differ from image shown

Manufacturer Part No:
SN74HC04N
Newark Part No.:
08F6425
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74HC04N is a 1-input 14-pin Hex Inverter made of CU NIPDAUCU SN lead/ball finish. This device contains six independent inverters. It performs the Boolean function Y = A in positive logic. It features 20µA maximum ICC low power consumption, ±4mA output drive at 5V and 1µA maximum low input current.
  • Outputs can drive up to 10 LSTTL loads
  • Green product and no Sb/Br

Applications

Communications & Networking, Consumer Electronics, Metering

Product Information

:
74HC04
:
Inverter
:
5.2mA
:
1
:
2V
:
6V
:
DIP
:
14Pins
:
74HC
:
7404
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5,104 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$0.53 $ 0.53
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.53
10 + $0.437
100 + $0.267
500 + $0.237
1000 + $0.206
2500 + $0.176
10000 + $0.164
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.