Low

TEXAS INSTRUMENTS  SN74HC04DR  Inverter, 74HC04, 1 Input, 5.2 mA, 2 V to 6 V, SOIC-14

TEXAS INSTRUMENTS SN74HC04DR
Manufacturer Part No:
SN74HC04DR
Newark Part No.:
28X3803
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Logic Family / Base Number:
74HC04
Logic Type:
Inverter
Output Current:
5.2mA
No. of Inputs:
1
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Logic Case Style:
SOIC
No. of Pins:
14Pins
Logic IC Family:
74HC
Logic IC Base Number:
7404
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Inverter, 74HC04, 1 Input, 5.2 mA, 2 V to 6 V, SOIC-14

TEXAS INSTRUMENTS

894 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.481 10+ $0.333 100+ $0.159 1000+ $0.122

Buy

Inverter, 74HC04, 1 Input, 5.2 mA, 2 V to 6 V, NSOIC-14

FAIRCHILD SEMICONDUCTOR

1,751 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.404 10+ $0.336 100+ $0.205 1000+ $0.159

Buy

Inverter, 74HC04, 1 Input, 5.2 mA, 2 V to 6 V, SOIC-14

FAIRCHILD SEMICONDUCTOR

372 in stock

Price for: Each

1+ $0.41 10+ $0.343 100+ $0.209 500+ $0.186 More pricing

Buy

Inverter, 74HC04, 1 Input, 5.2 mA, 2 V to 6 V, SOIC-14

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2500+ $0.10 10000+ $0.09 22500+ $0.085 50000+ $0.075

Buy

Inverter, 74HC04, 1 Input, 5.2 mA, 2 V to 6 V, SOIC-14

TEXAS INSTRUMENTS

0

Price for: Each

2500+ $0.111 10000+ $0.103 25000+ $0.095 50000+ $0.091

Buy

Inverter, 74HC04, 1 Input, 5.2 mA, 2 V to 6 V, NSOIC-14

FAIRCHILD SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

2500+ $0.129 10000+ $0.121 15000+ $0.12 25000+ $0.118

Buy

Inverter, 74HC04, 6 Input, 25 mA, 2 V to 6 V, SOIC-14

NEXPERIA

6,308 in stock

Price for: Each

1+ $0.109 Promotional price 10+ $0.109 Promotional price 100+ $0.10 Promotional price 500+ $0.10 Promotional price More pricing

Buy

Inverter, 74HC04, 1 Input, 5.2 mA, 2 V to 6 V, SOIC-14

NEXPERIA

182 in stock

Price for: Each

1+ $0.505 10+ $0.353 25+ $0.29 100+ $0.232 More pricing

Buy

Inverter, 74HC04, 1 Input, 25 mA, 2 V to 6 V, SOIC-14

NEXPERIA

9 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.512 10+ $0.359 25+ $0.295 100+ $0.235 More pricing

Buy

Inverter, 74HC04, 1 Input, 25 mA, 2 V to 6 V, SOIC-14

NEXPERIA

0

Price for: Each (Supplied on Full Reel)

2500+ $0.062 5000+ $0.059 10000+ $0.057 15000+ $0.057 More pricing

Buy

Associated Products