Low

TEXAS INSTRUMENTS  SN74F283NSRE4  4 BIT BINARY FULL ADDER, 6.6NS SOIC16, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Voltage: 0.8V to 2V
  • Input Voltage Max: 2V
  • Input Voltage Min: 800mV
  • Logic Case Style: SOIC
  • MSL: -
  • No. of Bits: 4bit
  • No. of Pins: 16
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Tape & Reel
  • Propagation Delay: 6.6ns
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 9/14/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 2000

Order multiple quantity: 2000

Unit Price: $0.355

Buy

Price

Quantity List Price
2000 - 3999 $0.355
4000 - 5999 $0.331
6000+ $0.307

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought