Low

TEXAS INSTRUMENTS  SN74F283NE4  4 BIT BINARY FULL ADDER, 6.6NS, DIP16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Voltage: 0.8V to 2V
  • Input Voltage Max: 2V
  • Input Voltage Min: 800mV
  • Logic Case Style: DIP
  • MSL: -
  • No. of Bits: 4bit
  • No. of Pins: 16
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Propagation Delay: 6.6ns
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 08F6338 - TEXAS INSTRUMENTS-SN74F283N-4 BIT BINARY FULL ADDER, 6.6NS, DIP16

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
08F6338
SN74F283N

SN74F283N

TEXAS INSTRUMENTS

4 BIT BINARY FULL ADDER, 6.6NS, DIP16

4 BIT BINARY FULL ADDER, 6.6NS, DIP16; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Input Voltage Min:0.8V; Input Voltage Max:2V; No. of Bits:4bit; Propagation Delay:6.6ns; Logic Case Style:DIP; No. of Pins:16; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.318 2500+ $0.277 10000+ $0.27 25000+ $0.264

Buy
    Per the manufacturer, more stock expected week of 6/8/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought