Low

TEXAS INSTRUMENTS  SN74F283N  4 BIT BINARY FULL ADDER, 6.6NS, DIP16

TEXAS INSTRUMENTS SN74F283N

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Input Voltage Min:
800mV
Input Voltage Max:
2V
No. of Bits:
4bit
Propagation Delay:
6.6ns
Logic Case Style:
DIP
No. of Pins:
16Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
MSL:
-
Input Voltage:
0.8V to 2V
Supply Voltage Range:
4.5V to 5.5V
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations