Low

TEXAS INSTRUMENTS  SN74F280BN  LOGIC, PARITY GEN/CHKER 9BIT, 14DIP

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • Logic Case Style: DIP
  • MSL: MSL 1 - Unlimited
  • No. of Channels: 9
  • No. of Pins: 14
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Output Current: 20mA
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V

Find similar products  grouped by common attribute

Availability

Availability:  2

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/4/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.675

Buy

Price

Quantity List Price
1 - 9 $0.675
10 - 99 $0.536
100 - 499 $0.401
500 - 999 $0.295
1000 - 2499 $0.269
2500 - 9999 $0.234
10000 - 24999 $0.229
25000+ $0.223

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought