TEXAS INSTRUMENTS  SN74CBTLV3125PW  IC, BUS SWITCH, QUAD FET, SMD

TEXAS INSTRUMENTS SN74CBTLV3125PW

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 26M3249
  • Manufacturer Part No SN74CBTLV3125PW

Product Specifications, Documents & More


  • Input Level: 1.7V
  • Logic Case Style: TSSOP
  • Logic Type: FET Bus Switch
  • MSL: MSL 1 - Unlimited
  • No. of Channels: 4
  • No. of Pins: 14
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 64mA
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.3V

Availability

Availability:  385

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 4/11/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.01 $1.01

Buy

Price

Quantity List Price
1 - 9 $1.01
10 - 99 $0.802
100 - 499 $0.617
500 - 999 $0.476
1000 - 2499 $0.444
2500 - 4999 $0.385
5000 - 9999 $0.379
10000+ $0.376
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
94T5032
SN74CBTLV3125PWR

SN74CBTLV3125PWR

TEXAS INSTRUMENTS

4 BIT FET BUS SWITCH, TSSOP-14

1,183 

Price for: Cut Tape 1

1+ $0.437 Promotional price 10+ $0.437 Promotional price 100+ $0.40 Promotional price 1000+ $0.343 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 2/29/16
76C2946
SN74CBTLV3125PWR

SN74CBTLV3125PWR

TEXAS INSTRUMENTS

4 BIT FET BUS SWITCH, TSSOP-14, FULL REEL

0

Price for: Full Reel 1

2000+ $0.322 10000+ $0.317

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
25T0025
74CBTLV3125PW,118

74CBTLV3125PW,118

NXP

74CBTLV3125PW/TSSOP14/REEL 13

0

Price for: Full Reel 1

5000+ $0.203 12500+ $0.195 25000+ $0.188 62500+ $0.18

Buy
    More stock available week commencing 5/23/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought