Low

TEXAS INSTRUMENTS  SN74CBTD3306PWR  FET Bus Switch with Level Shifting, 2 Channel, 2 Input, 2bit, 64 mA, 250 µs, 4.5 V to 5.5 V, TSSOP-8

TEXAS INSTRUMENTS SN74CBTD3306PWR
Manufacturer Part No:
SN74CBTD3306PWR
Newark Part No.:
76C2892

The actual product may differ from image shown

 

Product Information

No. of Inputs:
2
Output Current:
64mA
Propagation Delay:
250µs
No. of Pins:
8Pins
Logic Case Style:
TSSOP
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Logic Type:
FET Bus Switch with Level Shifting
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

FET Bus Switch with Level Shifting, 2 Channel, 2 Input, 2bit, 64 mA, 250 µs, 4.5 V to 5.5 V, TSSOP-8

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2000+ $0.203 4000+ $0.201 10000+ $0.195 24000+ $0.188

Buy