Low

SN74CBT3257D - 

FET Multiplexer / Demultiplexer, CBT Family, 4 Channels, 1:2, 4 V to 5.5 V, SOIC-16

SN74CBT3257D - FET Multiplexer / Demultiplexer, CBT Family, 4 Channels, 1:2, 4 V to 5.5 V, SOIC-16

The actual product may differ from image shown

Manufacturer Part No:
SN74CBT3257D
Newark Part No.:
52F3974
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74CBT3257D is a 4-bit 1-of-2 high-speed FET Multiplexer/Demultiplexer with the TTL-compatible. The low ON-state resistance of the switch allows connections to be made with minimal propagation delay. OE\ and select-control (S) inputs select the appropriate B1 and B2 outputs for the A-input data.
  • 5Ω Switch connection between two ports
  • TTL-Compatible input levels
  • Green product and no Sb/Br

Applications

Signal Processing, Industrial

Product Information

:
74CBT257
:
Multiplexer / Demultiplexer
:
4Channels
:
1:2
:
4V
:
5.5V
:
SOIC
:
5Pins
:
74CBT
:
74257
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/11/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.397 $ 0.40
Price for:
Each
Multiple: 40 Minimum: 1040
Quantity Price
1040 + $0.397
2500 + $0.36
10000 + $0.323
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.