Low

TEXAS INSTRUMENTS  SN74CBT3125PW  IC, BUS SWITCH, QUAD FET, SMD

TEXAS INSTRUMENTS SN74CBT3125PW
Manufacturer Part No:
SN74CBT3125PW
Newark Part No.:
26M3253
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Channels:
4Channels
Output Current:
64mA
Logic Type:
FET Bus Switch
Input Level:
2V
No. of Pins:
14Pins
Logic Case Style:
TSSOP
Supply Voltage Min:
4V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Bus Switch, 4 Channels, 64 mA, 4 V to 5.5 V, TSSOP-14

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2000+ $0.203 10000+ $0.188 24000+ $0.18

Buy
FST3125MTCX

IC,Bus Switch,CMOS,TSSOP,14PIN,PLASTIC

FAIRCHILD SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

2500+ $0.196 10000+ $0.189 25000+ $0.184 50000+ $0.179

Buy

Associated Products

Similar Products