Low

TEXAS INSTRUMENTS  SN74CB3T3125PW  LOGIC, SWITCH BUS FET QUAD, 14TSSOP

TEXAS INSTRUMENTS-SN74CB3T3125PW-LOGIC, SWITCH BUS FET QUAD, 14TSSOP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Logic Case Style: TSSOP
  • Logic Type: FET Bus Switch
  • No. of Inputs: 4
  • No. of Pins: 14
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 64mA
  • Packaging: Each
  • Propagation Delay: 250µs
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.3V

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 9 weeks


Substitutes

  • 01X3072 - TEXAS INSTRUMENTS-SN74CB3T3125PWR-IC, FET BUS SWITCH, 4BIT, TSSOP-14
  • 86W6159 - TEXAS INSTRUMENTS-SN74CB3T3125PWR-FET BUS SWITCH WITH LEVEL SHIFTER, QUAD, TSSOP-14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.16

Buy

Price

Quantity List Price
1 - 9 $2.16
10 - 99 $1.72
100 - 499 $1.45
500 - 999 $1.10
1000 - 2499 $1.04
2500 - 4999 $0.908
5000 - 9999 $0.894
10000+ $0.853

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
01X3072
SN74CB3T3125PWR

SN74CB3T3125PWR

TEXAS INSTRUMENTS

IC, FET BUS SWITCH, 4BIT, TSSOP-14

IC, FET BUS SWITCH, 4BIT, TSSOP-14; No. of Inputs:4; Output Current:64A; Propagation Delay:250ns; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Logic Case Style:TSSOP; No. of Pins:14; Logic Type:FET Bus Switch with Level ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,978

1+ $1.90 10+ $1.52 100+ $1.17 1000+ $0.811

Buy
  • 1,978 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 9 weeks
86W6159
SN74CB3T3125PWR

SN74CB3T3125PWR

TEXAS INSTRUMENTS

FET BUS SWITCH WITH LEVEL SHIFTER, QUAD, TSSOP-14

FET BUS SWITCH WITH LEVEL SHIFTER, QUAD, TSSOP-14; No. of Inputs:4; Output Current:64mA; Propagation Delay:250ps; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Logic Case Style:TSSOP; No. of Pins:14; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.792

Buy
    Supplier lead time 6 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought