Low

TEXAS INSTRUMENTS  SN74CB3Q16210DGVR  Bus Switch, 20 Channels, 30 mA, 2.3 V to 3.6 V, TVSOP-48

TEXAS INSTRUMENTS SN74CB3Q16210DGVR
Technical Data Sheet (10.06KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Channels:
20Channels
Output Current:
30mA
Logic Type:
FET Bus Switch
Input Level:
1.7V
No. of Pins:
48Pins
Logic Case Style:
TVSOP
Supply Voltage Min:
2.3V
Supply Voltage Max:
3.6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Similar Products