Low

SN74AVC16T245DGGR - 

Transceiver, 74AVC16T245, 1.2 V to 3.6 V, TSSOP-48

SN74AVC16T245DGGR - Transceiver, 74AVC16T245, 1.2 V to 3.6 V, TSSOP-48

The actual product may differ from image shown

Manufacturer Part No:
SN74AVC16T245DGGR
Newark Part No.:
21J8971
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74AVC16T245DGGR is a 16-bit dual supply Bus Transceiver with configurable voltage-level shifting and 3-state outputs. This 16-bit non-inverting bus transceiver uses two separate configurable power-supply rails. The SN74AVC16T245 device is optimized to operate with VCCA/VCCB set at 1.4 to 3.6V. The device is operational with VCCA/VCCB as low as 1.2V. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.2 to 3.6V. The SN74AVC16T245 device is designed for asynchronous communication between data buses. The device transmits data from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control input. The output-enable input can be used to disable the outputs so the buses effectively are isolated. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • B Port is designed to track VCCB
  • IOFF Supports partial-power-down mode operation
  • Overvoltage-tolerant inputs and outputs allow mixed-voltage-mode data communications
  • VCC Isolation - If either VCC input Is at GND, both ports are in the high-impedance state
  • Control inputs VIH/VIL levels are referenced to VCCA voltage
  • VCCB Accepts any supply voltage from 1.2 to 3.6V
  • Fully configurable dual-rail design allows port to operate over full 1.2 to 3.6V power-supply range
  • I/Os are 4.6V tolerant
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Signal Processing, Consumer Electronics, Communications & Networking

Product Information

:
74AVC16T245
:
Transceiver, Non Inverting
:
TSSOP
:
48Pins
:
1.2V
:
3.6V
:
74AVC
:
7416T245
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Transceiver, 74AVC16T245, 1.2 V to 3.6 V, TSSOP-48

2,000 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

596 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$0.921 $ 0.92
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.94
10 + $1.65
25 + $1.54
50 + $1.43
100 + $1.32
250 + $1.24
500 + $1.15
1000 + $0.957
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.