Low

SN74AUP1G80DCKT - 

IC, 74AUP, D-TYPE FLIP FLOP, SC705

SN74AUP1G80DCKT - IC, 74AUP, D-TYPE FLIP FLOP, SC705

The actual product may differ from image shown

Manufacturer Part No:
SN74AUP1G80DCKT
Newark Part No.:
13N4842
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
74AUP1G80
:
D
:
4.2ns
:
280MHz
:
4mA
:
SC-70
:
5Pins
:
Positive Edge
:
Inverted
:
800mV
:
3.6V
:
74AUP
:
741G80
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Flip-Flop, 74AUP1G80, D, 4.2 ns, 280 MHz, SC-70

6,000 in stock

Each (Supplied on Full Reel)

3000+ $0.091 6000+ $0.089 12000+ $0.087 18000+ $0.084 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

683 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 6/25/18
$0.81 $ 0.81
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.81
10 + $0.67
25 + $0.591
50 + $0.511
100 + $0.432
250 + $0.403
500 + $0.375
1000 + $0.346
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.