Low

TEXAS INSTRUMENTS  SN74AUC1G74DCTR  Flip-Flop, D, 1.8 ns, 275 MHz, 9 mA, SSOP

TEXAS INSTRUMENTS SN74AUC1G74DCTR
Manufacturer Part No:
SN74AUC1G74DCTR
Newark Part No.:
01J0722
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Logic Family / Base Number:
Flip-Flop Type:
D
Propagation Delay:
1.8ns
Frequency:
275MHz
Output Current:
9mA
Logic Case Style:
SSOP
No. of Pins:
8Pins
Trigger Type:
Positive Edge
IC Output Type:
Complementary, Differential
Supply Voltage Min:
0.8V
Supply Voltage Max:
2.7V
Logic IC Family:
Logic IC Base Number:
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products