Low

SN74AS244AN - 

Buffer, 74AS244, 5.5 V to 4.5 V, DIP-20

SN74AS244AN - Buffer, 74AS244, 5.5 V to 4.5 V, DIP-20

The actual product may differ from image shown

Manufacturer Part No:
SN74AS244AN
Newark Part No.:
52F2407
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74AS244AN is an octal Buffer and Line Driver designed specifically to improve the performance and density of 3-state memory address drivers, clock drivers and bus-oriented receivers and transmitters. With the ALS240A, ALS241C, AS240A and AS241A, this device provides the choice of selected combinations of inverting outputs, symmetrical active-low output-enable inputs and complementary OE and inputs. The SN74AS244A is characterized for operation from 0 to 70°C.
  • 3-state Outputs drive bus lines or buffer memory address registers
  • PNP Inputs reduce DC loading

Applications

Industrial, Automation & Process Control, Signal Processing, Clock & Timing

Product Information

:
74AS244
:
Buffer, Non Inverting
:
DIP
:
20Pins
:
4.5V
:
5.5V
:
74AS
:
74244
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
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
More stock available week commencing 4/9/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$3.14 $ 3.14
Price for:
Each
Multiple: 20 Minimum: 160
Quantity Price
160 + $3.14
250 + $2.95
500 + $2.67