Low

TEXAS INSTRUMENTS  SN74AS181ANTE4  IC, 4BIT ALU/FUNCT GENERATOR, 21NS DIP24

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Voltage: 0.8V to 2V
  • Input Voltage Max: 2V
  • Input Voltage Min: 800mV
  • Logic Case Style: DIP
  • MSL: MSL 1 - Unlimited
  • No. of Bits: 4bit
  • No. of Pins: 24
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Propagation Delay: 21ns
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 15 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 45

Order multiple quantity: 15


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
08F6177
SN74AS181ANT
Technical Data Sheet}  

SN74AS181ANT

TEXAS INSTRUMENTS

IC, 4BIT ALU/FUNCT GENERATOR, 21NS DIP24

IC, 4BIT ALU/FUNCT GENERATOR, 21NS DIP24; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Input Voltage Min:0.8V; Input Voltage Max:2V; No. of Bits:4bit; Propagation Delay:21ns; Logic Case Style:DIP; No. of Pins:24; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

Pricing is unavailable. Please contact customer services.

    Supplier lead time 15 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought