Low

TEXAS INSTRUMENTS  SN74AS181ANT  IC, 4BIT ALU/FUNCT GENERATOR, 21NS DIP24

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Voltage: 0.8V to 2V
  • Input Voltage Max: 2V
  • Input Voltage Min: 800mV
  • Logic Case Style: DIP
  • MSL: MSL 1 - Unlimited
  • No. of Bits: 4bit
  • No. of Pins: 24
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Propagation Delay: 21ns
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/30/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 45

Order multiple quantity: 15


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought