Low

TEXAS INSTRUMENTS  SN74ALVTHR16245LR  Transceiver, Non-Inverting, TTL, 16 Bit, 2.3V to 2.7V, 3V to 3.6V, SSOP-48

TEXAS INSTRUMENTS SN74ALVTHR16245LR
Technical Data Sheet (10.13KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Logic Device Type:
Transceiver, Non Inverting
Logic Case Style:
SSOP
No. of Pins:
48Pins
Supply Voltage Min:
2.3V
Supply Voltage Max:
3.6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.