Low

TEXAS INSTRUMENTS  SN74ALVTH16373DL  Latch, ALVT Family, 74ALVT16373, Transparent, Tri State, 3.1 ns, 32 mA, SSOP

TEXAS INSTRUMENTS SN74ALVTH16373DL
Manufacturer Part No:
SN74ALVTH16373DL
Newark Part No.:
76C2566

The actual product may differ from image shown

 

Product Information

Logic Family / Base Number:
74ALVT16373
Latch Type:
Transparent
IC Output Type:
Tri State
Propagation Delay:
3.1ns
Output Current:
32mA
Logic Case Style:
SSOP
No. of Pins:
48Pins
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
No. of Bits:
16bit
Logic IC Family:
74ALVT
Logic IC Base Number:
7416373
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor