Low

SN74ALVC164245DGGR - 

Transceiver, 74ALVC16245, 2.3 V to 3.6 V, TSSOP-48

SN74ALVC164245DGGR - Transceiver, 74ALVC16245, 2.3 V to 3.6 V, TSSOP-48

The actual product may differ from image shown

Manufacturer Part No:
SN74ALVC164245DGGR
Newark Part No.:
35C2035
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74ALVC164245DGGR is a 16-bit non-inverting 2.5 to 3.3 or 3.3 to 5V level shifting Bus Transceiver with three-state outputs. The SN74ALVC164245 is designed for asynchronous communication between data buses. The control circuitry is powered by VCCA. To ensure the high-impedance state during power up or power down, the output-enable (OE) or input should be tied to VCC through a pull up resistor, the minimum value of the resistor is determined by the current-sinking capability of the driver. The logic levels of the direction-control (DIR) input and the output-enable (OE) or input activate either the B-port outputs or the A-port outputs or place both output ports into the high-impedance mode. The device transmits data from the A-bus to the B-bus when the B-port outputs are activated and from the B-bus to the A-bus when the A-port outputs are activated.
  • Maximum TPD of 5.8ns at 3.3V
  • ±24mA Output drive at 3.3V
  • Control inputs VIH/VIL levels are referenced to VCCA voltage
  • Latch-up performance exceeds 250mA per JESD 17
  • Green product and no Sb/Br

Applications

Industrial

Product Information

:
74ALVC16245
:
Transceiver, Non Inverting
:
TSSOP
:
48Pins
:
2.3V
:
3.6V
:
74ALVC
:
7416245
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Transceiver, 74ALVC16245, 2.3 V to 3.6 V, TSSOP-48

2,000 in stock
Add

TEXAS INSTRUMENTS

LOGIC, TRANSCVR TRI-ST 16BIT, 48TSSOP

158 in stock
Add

TEXAS INSTRUMENTS

IC, TRANSCEIVER, LEVEL SHIFTER, SMD

10,825 in stock

Each (Supplied on Cut Tape)

5+ $2.26 10+ $1.92 25+ $1.79 50+ $1.67 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,955 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$0.805 $ 0.80
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.26
10 + $1.92
25 + $1.79
50 + $1.67
100 + $1.54
250 + $1.45
500 + $1.35
1000 + $1.12
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.