Low

TEXAS INSTRUMENTS  SN74ALVC08PWR  AND Gate, 74ALVC08, 2 Input, 24 mA, 1.65 V to 3.6 V, TSSOP-14

TEXAS INSTRUMENTS SN74ALVC08PWR
Manufacturer Part No:
SN74ALVC08PWR
Newark Part No.:
28X3782
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The SN74ALVC08PWR is a quadruple 2-input positive-AND Gate. The device performs the Boolean function Y = A • B or Y = (A\ + B\)\ in positive logic.
  • ±24mA Output drive at 3.3V
  • Maximum tpd of 2.9ns at 3.3V
  • Latch-up performance exceeds 250mA per JESD 17
  • ESD protection exceeds JESD 22

 

Product Information

Logic Family / Base Number:
74ALVC08
Logic Type:
AND
Output Current:
24mA
No. of Inputs:
2
Supply Voltage Min:
1.65V
Supply Voltage Max:
3.6V
Logic Case Style:
TSSOP
No. of Pins:
14Pins
Logic IC Family:
74ALVC
Logic IC Base Number:
7408
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

AND Gate, 74ALVC08, 2 Input, 24 mA, 1.65 V to 3.6 V, TSSOP-14

TEXAS INSTRUMENTS

666 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.137 Promotional price 10+ $0.137 Promotional price 100+ $0.125 Promotional price 1000+ $0.116 Promotional price

Buy

Associated Products