Low

SN74ALS645AN - 

Transceiver, 74ALS645, 4.5 V to 5.5 V, DIP-20

SN74ALS645AN - Transceiver, 74ALS645, 4.5 V to 5.5 V, DIP-20

The actual product may differ from image shown

Manufacturer Part No:
SN74ALS645AN
Newark Part No.:
60K6797
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74ALS645AN is an octal Bus Transceiver with 3-state outputs. It is designed for asynchronous two-way communication between data buses. These devices transmit data from the A bus to the B bus or from the B bus to the A bus, depending on the level at the direction-control (DIR) input. The output-enable input can be used to disable the device so that the buses are effectively isolated. The -1 version of the SN74ALS645A is identical to the standard version, except that the recommended maximum IOL is increased to 48mA. The SN74ALS645A is characterized for operation from 0 to 70°C.
  • True logic

Applications

Industrial, Automation & Process Control, Signal Processing, Communications & Networking

Product Information

:
74ALS645
:
Transceiver, Non Inverting
:
DIP
:
20Pins
:
4.5V
:
5.5V
:
74ALS
:
74645
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Transceiver, 74ALS645, 4.5 V to 5.5 V, DIP-20

36 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

74 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$2.28 $ 2.28
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.28
10 + $1.94
100 + $1.55
500 + $1.36
1000 + $1.13
2500 + $1.05
5000 + $1.01
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.