Low

SN74ALS541N - 

Buffer / Line Driver, 74ALS541, 4.5 V to 5.5 V, DIP-20

SN74ALS541N - Buffer / Line Driver, 74ALS541, 4.5 V to 5.5 V, DIP-20

The actual product may differ from image shown

Manufacturer Part No:
SN74ALS541N
Newark Part No.:
60K6795
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74ALS541N is an octal Buffer/Driver with 3-state outputs. It is designed to have the performance of the popular SN54ALS240A/SN74ALS240A series and at the same time, it offers a pin-out with inputs and outputs. This arrangement greatly facilitates printed circuit board layout. The 3-state control gate is a 2-input NOR gate such that, if either output-enable (OE1\ or OE2\) input is high, all eight outputs are in the high-impedance state. There is no -1 version of the SN54ALS541.
  • Provides inverted data
  • 3-state Outputs drive bus lines or buffer memory address registers
  • PNP Inputs reduce DC loading
  • Data flow through pinout

Applications

Industrial, Automation & Process Control, Signal Processing

Product Information

:
74ALS541
:
Buffer, Non Inverting
:
DIP
:
20Pins
:
4.5V
:
5.5V
:
74ALS
:
74541
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

450 Further stock expected to ship on May 2, 2018

More stock available week commencing 6/4/18

Contact me when back in stock

Alternatives Available

24M7578 - IC, 74ALS TTL, 74ALS541, DIP20, 5V

$1.66 $ 1.66
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.66
10 + $1.41
100 + $1.13
500 + $0.982
1000 + $0.814
2500 + $0.758
5000 + $0.73
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.