Low

TEXAS INSTRUMENTS  SN74ALS232BN  IC, 16 X 5 ASYNC FIFO MEMORY, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Access Time: -
  • Data Rate: 40Mbps
  • FIFO Function: Asynchronous
  • Frequency: 40MHz
  • Logic Case Style: DIP
  • MSL: -
  • Memory Organization: 16 x 4
  • No. of Pins: 16
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/3/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 75

Order multiple quantity: 25

Price: $9.18

Buy

Price

Quantity List Price
25 - 99 $9.18
100 - 249 $7.11
250 - 499 $6.71
500 - 999 $5.90
1000 - 2499 $5.85
2500+ $5.58

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought