TEXAS INSTRUMENTS  SN74ALS1035D  Buffer, Non-Inverting, with Open-Collector Output, 4.5V to 5.5V, SOIC-14

TEXAS INSTRUMENTS SN74ALS1035D

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Logic Device Type Buffer, Non Inverting
  • Logic Case Style SOIC
  • No. of Pins 14Pins
  • Supply Voltage Min 4.5V
  • Supply Voltage Max 5.5V
  • Operating Temperature Min 0°C
  • Operating Temperature Max 70°C
  • Packaging Each
  • MSL MSL 1 - Unlimited
  • Supply Voltage Range 4.5V to 5.5V
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/274
  •  132/273

  • CAD CadSoft_EAGLE (2.74KB) EN
  • Availability

    Availability:  0

      More stock available week commencing 6/20/16

    Non-Cancelable / Non Returnable

    Price for: Each

    Minimum order quantity: 350

    Order multiple quantity: 50

    Price: $1.61 $1.61

    Buy

    Price

    Quantity List Price
    100 - 499 $1.61
    500 - 999 $1.40
    1000 - 2499 $1.16
    2500 - 4999 $1.08
    5000 - 9999 $1.04
    10000+ $1.00
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Exact
    76C1953
    SN74ALS1035DR

    SN74ALS1035DR

    TEXAS INSTRUMENTS

    Buffer, Non-Inverting, TTL, 4.5V to 5.5V, SOIC-14

    Availability:​ 0

    Price for: Each (Supplied on Full Reel)

    2500+ $0.832

    Buy
      More stock available week commencing 6/20/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    Associated Products


    Customers Also Bought