Low

SN74AHCT1G125DBVT - 

Buffer, 74AHCT1G125, 4.5 V to 5.5 V, SOT-23-5

SN74AHCT1G125DBVT - Buffer, 74AHCT1G125, 4.5 V to 5.5 V, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
SN74AHCT1G125DBVT
Newark Part No.:
28X3766
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
74AHCT1G125
:
Buffer, Non Inverting
:
SOT-23
:
5Pins
:
4.5V
:
5.5V
:
74AHCT
:
741G125
:
-40°C
:
85°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Buffer / Line Driver, 74AHCT1G125, 4.5 V to 5.5 V, SOT-23-5

6,000 in stock
Add

TEXAS INSTRUMENTS

Buffer / Line Driver, 74AHCT1G125, 4.5 V to 5.5 V, SOT-23-5

1,312 in stock
Add
0

Each (Supplied on Full Reel)

3000+ $0.054 6000+ $0.047 15000+ $0.04 30000+ $0.038 More Pricing...

Add

TEXAS INSTRUMENTS

IC, 74AHCT SINGLE GATE, SMD

20,027 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/9/18

Not Normally Stocked

Non-Cancelable / Non Returnable

More Available From Our Partner Avnet
View pricing and availability
$0.332 $ 0.33
Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 1250
Quantity Price
1250 + $0.332
1750 + $0.317
3000 + $0.301
6250 + $0.28
12500 + $0.27
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.