Low

SN74AHCT1G125DBVR - 

Buffer / Line Driver, 74AHCT1G125, 4.5 V to 5.5 V, SOT-23-5

SN74AHCT1G125DBVR - Buffer / Line Driver, 74AHCT1G125, 4.5 V to 5.5 V, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
SN74AHCT1G125DBVR
Newark Part No.:
74C6908

Product Overview

The SN74AHCT1G125DBVR is a single Bus Buffer Gate/Line Driver with 3-state output. The output is disabled when the output-enable (OE) input is high. When OE is low, data is passed from the A input to the Y output. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver.
  • Inputs are TTL-voltage compatible
  • 6ns at 5V Propagation delay (tpd)
  • 10µA maximum ICC low power consumption
  • ±8mA Output drive at 5V
  • Latch-up performance exceeds 250mA per JESD 17
  • Green product and no Sb/Br

Applications

Industrial, Wireless, Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Test & Measurement

Product Information

:
74AHCT1G125
:
Buffer / Line Driver, Non Inverting
:
SOT-23
:
5Pins
:
4.5V
:
5.5V
:
74AHCT
:
741G125
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Buffer / Line Driver, 74AHCT1G125, 4.5 V to 5.5 V, SOT-23-5

9,000 in stock

Each (Supplied on Full Reel)

3000+ $0.085 9000+ $0.078 24000+ $0.073 45000+ $0.065 More Pricing...

Add

TEXAS INSTRUMENTS

Buffer, 74AHCT1G125, 4.5 V to 5.5 V, SOT-23-5

509 in stock
Add
0

Each (Supplied on Full Reel)

6000+ $0.073 24000+ $0.066 45000+ $0.057

Add
0

Each (Supplied on Full Reel)

3000+ $0.054 6000+ $0.047 15000+ $0.04 30000+ $0.038 More Pricing...

Add

TEXAS INSTRUMENTS

IC, 74AHCT SINGLE GATE, SMD

9,274 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,947 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/11/17
$0.41 $ 0.41
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.41
10 + $0.283
100 + $0.134
1000 + $0.103
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.