Low

SN74AHCT1G04DBVR - 

Inverter, 74AHCT1G04, 1 Input, 8 mA, 4.5 V to 5.5 V, SOT-23-5

SN74AHCT1G04DBVR - Inverter, 74AHCT1G04, 1 Input, 8 mA, 4.5 V to 5.5 V, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
SN74AHCT1G04DBVR
Newark Part No.:
76C1482
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74AHCT1G04DBVR is a single Inverter Gate. The device performs the Boolean function Y = A\. The device operates at a voltage range of 4.5 to 5.5V and inputs are TTL-voltage compatible. The device features Maximum tpd of 7.5ns at 5V.
  • 10µA Maximum ICC low power consumption
  • ±8mA Output drive at 5V
  • Latch-up performance exceeds 250mA per JESD 17
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals, Medical, Motor Drive & Control, Communications & Networking

Product Information

:
74AHCT1G04
:
Inverter
:
8mA
:
1
:
4.5V
:
5.5V
:
SOT-23
:
5Pins
:
74AHCT
:
741G04
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

6000+ $0.10 24000+ $0.091 45000+ $0.078

Add

ON SEMICONDUCTOR

Inverter, 74VHC1G04, 1 Input, 8 mA, 3 V to 5.5 V, TSOP-5

962 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,320 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$0.43 $ 0.43
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.43
25 + $0.289
50 + $0.213
100 + $0.137
250 + $0.127
500 + $0.116
1000 + $0.106
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.