Low

TEXAS INSTRUMENTS  SN74AHC74QPWRQ1  74AHC, D-TYPE FLIP FLOP, TSSOP14

TEXAS INSTRUMENTS SN74AHC74QPWRQ1
Manufacturer Part No:
SN74AHC74QPWRQ1
Newark Part No.:
13N4840

The actual product may differ from image shown

 

Product Information

Logic Family / Base Number:
Flip-Flop Type:
Propagation Delay:
Frequency:
Output Current:
Logic Case Style:
No. of Pins:
Trigger Type:
IC Output Type:
Supply Voltage Min:
Supply Voltage Max:
Logic IC Family:
Logic IC Base Number:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualifications Standard:
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Flip-Flop, Complementary, Differential, Positive Edge, 74VHC74, D, 6.1 ns, 170 MHz, 8 mA, TSSOP

FAIRCHILD SEMICONDUCTOR

0

Price for: Each

1000+ $0.125 2500+ $0.108 10000+ $0.10 25000+ $0.092 More pricing

Buy
74AHC74PW,118

74AHC74PW/TSSOP14/REEL 13" Q1/

NEXPERIA

0

Price for: Each (Supplied on Full Reel)

2500+ $0.09 5000+ $0.085 12500+ $0.078 25000+ $0.072 More pricing

Buy
MC74VHC74DTR2G

IC,FLIP-FLOP,DUAL,D TYPE,AHC/VHC-CMOS,TSSOP,14PIN,PLASTIC

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

5000+ $0.097 10000+ $0.091 15000+ $0.09 25000+ $0.082 More pricing

Buy
MC74VHC74DTG

IC,FLIP-FLOP,DUAL,D TYPE,AHC/VHC-CMOS,TSSOP,14PIN,PLASTIC

ON SEMICONDUCTOR

0

Price for: Each

2500+ $0.107

Buy

FLIP-FLOP, D-TYPE, 170MHZ, TSSOP-14

FAIRCHILD SEMICONDUCTOR

385:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.305 250+ $0.231 500+ $0.206 1000+ $0.185 More pricing

Buy