Low

TEXAS INSTRUMENTS  SN74AHC74D  Flip-Flop, Complementary, Positive Edge, 74AHC74, D, 6.1 ns, 110 MHz, 8 mA, SOIC

TEXAS INSTRUMENTS SN74AHC74D
See all Technical Docs

The actual product may differ from image shown

Product Overview

The SN74AHC74D is a dual positive-edge-triggered D-type Flip-flop with clear and preset. A low level at the preset (PRE\) or clear (CLR\) inputs sets or resets the outputs, regardless of the levels of the other inputs. When PRE\ and CLR\ are inactive (high), data at the data (D) input meeting the setup time requirements is transferred to the outputs on the positive-going edge of the clock pulse. Clock triggering occurs at a voltage level and is not directly related to the rise time of the clock pulse. Following the hold-time interval, data at the D input can be changed without affecting the levels at the outputs.
  • Latch-up performance exceeds 250mA per JESD 17
  • ESD Protection exceeds JESD 22
  • Green product and no Sb/Br

 

Product Information

Logic Family / Base Number:
74AHC74
Flip-Flop Type:
D
Propagation Delay:
6.1ns
Frequency:
110MHz
Output Current:
8mA
Logic Case Style:
SOIC
No. of Pins:
14Pins
Trigger Type:
Positive Edge
IC Output Type:
Complementary, Differential
Supply Voltage Min:
2V
Supply Voltage Max:
5.5V
Logic IC Family:
74AHC
Logic IC Base Number:
7474
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Flip-Flop, Complementary, Differential, Positive Edge, 74AHC74, D, 6.1 ns, 115 MHz, 8 mA, SOIC

TEXAS INSTRUMENTS

0

Price for: Each

2500+ $0.113 10000+ $0.105 25000+ $0.097 50000+ $0.093

Buy

Flip-Flop, with Preset And Clear, Differential / Complementary, Positive Edge, 74AHC74, D, 6.1 ns

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2500+ $0.098 10000+ $0.089 22500+ $0.083 50000+ $0.074

Buy
74AHC74D,118

74AHC74D/SO14/REEL 13" Q1/T1 *

NXP

0

Price for: Each (Supplied on Full Reel)

2500+ $0.093 5000+ $0.088 12500+ $0.08 25000+ $0.074 More pricing

Buy

IC, FLIP-FLOP, D TYPE, DUAL, SMD

TEXAS INSTRUMENTS

907:  in stock

Price for: Each

1+ $0.413 10+ $0.32 100+ $0.174 1000+ $0.13 More pricing

Buy

FLIP-FLOP, D-TYPE, 115MHZ, SOIC-14

NXP

919:  in stock

Price for: Each

1+ $0.217 250+ $0.164 500+ $0.146 1000+ $0.132 More pricing

Buy
MC74VHC74DR2G

IC,FLIP-FLOP,DUAL,D TYPE,AHC/VHC-CMOS,SOP,14PIN,PLASTIC

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

1000+ $0.104 7500+ $0.097 22500+ $0.094

Buy

Flip-Flop, with Set and Reset, Complementary, Positive Edge, 74VHC74, D, 6.1 ns, 170 MHz, 8 mA

FAIRCHILD SEMICONDUCTOR

1,013 in stock

Price for: Each

1+ $0.442 10+ $0.37 100+ $0.226 1000+ $0.174 More pricing

Buy

Associated Products