Low

SN74AHC1G32DBVR - 

OR Gate, 74AHC1G32, 2 Input, 8 mA, 2 V to 5.5 V, SOT-23-5

SN74AHC1G32DBVR - OR Gate, 74AHC1G32, 2 Input, 8 mA, 2 V to 5.5 V, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
SN74AHC1G32DBVR
Newark Part No.:
28X3778
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74AHC1G32DBVR is a Single 2-input Positive-OR Gate. The device performs the Boolean function Y = A + B or Y = A\ • B\ in positive logic. Schmitt-trigger action at all inputs makes the circuit tolerant for slower input rise and fall time. Latch-up performance exceeds 250mA per JESD 17.
  • Maximum TPD of 6.5ns at 5V
  • Low power consumption, 10µA maximum ICC
  • ±8mA Output drive at 5V
  • Green product and no Sb/Br

Applications

Audio, Imaging, Video & Vision, Signal Processing, Consumer Electronics, Portable Devices, Communications & Networking, Power Management, Computers & Computer Peripherals, Wireless

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
74AHC1G32
:
OR
:
8mA
:
2
:
2V
:
5.5V
:
SOT-23
:
5Pins
:
74AHC
:
741G32
:
-40°C
:
85°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

OR Gate, 74AHC1G32, 2 Input, 8 mA, 2 V to 5.5 V, SOT-23-5

2,556 in stock
Add
0

Each (Supplied on Full Reel)

3000+ $0.054 6000+ $0.047 15000+ $0.04 30000+ $0.037 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$0.072 $ 0.07
Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price Your Price
3000 + $0.093
6000 + $0.091
12000 + $0.089
18000 + $0.086
30000 + $0.082
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.