Low

SN74AHC1G14DBVR - 

Inverter, Schmitt Trigger, 74AHC1G14, 1 Input, 8 mA, 2 V to 5.5 V, SOT-23-5

SN74AHC1G14DBVR - Inverter, Schmitt Trigger, 74AHC1G14, 1 Input, 8 mA, 2 V to 5.5 V, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
SN74AHC1G14DBVR
Newark Part No.:
28X3777
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
74AHC1G14
:
Inverter Schmitt Trigger
:
8mA
:
1
:
2V
:
5.5V
:
SOT-23
:
5Pins
:
74AHC
:
741G14
:
-40°C
:
125°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Inverter, Schmitt Trigger, 74AHC1G14, 1 Input, 8 mA, 2 V to 5.5 V, SOT-23-5

988 in stock

Each (Supplied on Cut Tape)

1+ $0.43 25+ $0.289 50+ $0.213 100+ $0.137 More Pricing...

Add
0

Each (Supplied on Full Reel)

6000+ $0.087 9000+ $0.08 24000+ $0.074 45000+ $0.067

Add
0

Each (Supplied on Full Reel)

6000+ $0.087 9000+ $0.08 24000+ $0.074 45000+ $0.067

Add

ON SEMICONDUCTOR

Inverter, Schmitt Trigger, 74VHC1G14, 1 Input, 8 mA, 2 V to 5.5 V, SOT-23-5

8,465 in stock

Each (Supplied on Cut Tape)

1+ $0.39 25+ $0.259 50+ $0.184 100+ $0.108 More Pricing...

Add
0

Each (Supplied on Full Reel)

1250+ $0.338 2000+ $0.28 5000+ $0.278 10000+ $0.27

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$0.085 $ 0.08
Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price
3000 + $0.085
6000 + $0.082
12000 + $0.08
18000 + $0.077
30000 + $0.074
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.