Low

SN74AHC1G125DCKR - 

Buffer / Line Driver, 74AHC1G125, 2 V to 5.5 V, SC-70-5

SN74AHC1G125DCKR - Buffer / Line Driver, 74AHC1G125, 2 V to 5.5 V, SC-70-5

The actual product may differ from image shown

Manufacturer Part No:
SN74AHC1G125DCKR
Newark Part No.:
76C1732
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74AHC1G125DCKR is a single Bus Buffer Gate/Line Driver with 3-state output. The output is disabled when the output-enable (OE) input is high. When output-enable is low, true data is passed from the A input to the Y output. To ensure the high-impedance state during power up or power down, output-enable should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver.
  • 6ns at 5V Propagation delay (tpd)
  • 10µA maximum ICC low power consumption
  • ±8mA Output drive at 5V
  • Green product and no Sb/Br

Applications

Industrial, Consumer Electronics, Signal Processing, Communications & Networking, Motor Drive & Control, Medical

Product Information

:
74AHC1G125
:
Buffer, Non Inverting
:
SC-70
:
5Pins
:
2V
:
5.5V
:
74AHC
:
741G125
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Buffer / Line Driver, 74AHC1G125, 2 V to 5.5 V, SOT-23-5

1,625 in stock

Each (Supplied on Cut Tape)

1+ $0.43 25+ $0.289 50+ $0.213 100+ $0.137 More Pricing...

Add

TEXAS INSTRUMENTS

Buffer / Line Driver, 74AHC1G125, 2 V to 5.5 V, SOT-23-5

6,000 in stock
Add

ON SEMICONDUCTOR

Buffer, 74VHC1G125, 2 V to 5.5 V, SOT-23-5

7,948 in stock

Each (Supplied on Cut Tape)

1+ $0.34 25+ $0.227 50+ $0.161 100+ $0.095 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,434 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$0.093 $ 0.09
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.43
25 + $0.289
50 + $0.213
100 + $0.137
250 + $0.127
500 + $0.116
1000 + $0.106
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.