Low

TEXAS INSTRUMENTS  SN74AHC1G08DCKR  AND Gate, 74AHC1G08, 2 Input, 8 mA, 2 V to 5.5 V, SC-70-5

TEXAS INSTRUMENTS SN74AHC1G08DCKR
Manufacturer Part No:
SN74AHC1G08DCKR
Newark Part No.:
28X3773
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Logic Family / Base Number:
74AHC1G08
Logic Type:
AND Gate
Output Current:
8mA
No. of Inputs:
2
Supply Voltage Min:
2V
Supply Voltage Max:
5.5V
Logic Case Style:
SC-70
No. of Pins:
5Pins
Logic IC Family:
74AHC
Logic IC Base Number:
741G08
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

AND Gate, 74AHC1G08, 2 Input, 8 mA, 2 V to 5.5 V, SC-70-5

TEXAS INSTRUMENTS

3,170 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.091 Promotional price 10+ $0.084 Promotional price 100+ $0.059 Promotional price 1000+ $0.059 Promotional price

Buy
SN74AHC1G08DCKRG4

IC,LOGIC GATE,2-INPUT AND,AHC/VHC-CMOS,TSSOP,5PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

3000+ $0.085 9000+ $0.078 24000+ $0.072 45000+ $0.065

Buy

AND Gate, 74VHC1G08, 2 Input, 8 mA, 2 V to 5.5 V, SOT-353-5

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

1000+ $0.043 15000+ $0.041 30000+ $0.04

Buy

IC, 2 INPUT AND GATE, SMD, SC705

TEXAS INSTRUMENTS

3,584:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.264 100+ $0.124 1000+ $0.096

Buy

LOGIC, AND, SINGLE, SOT-353-5

ON SEMICONDUCTOR

5,494:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.099 250+ $0.075 500+ $0.067 1000+ $0.06 More pricing

Buy

AND Gate, NC7S08, 2 Input, 2.6 mA, 2 V to 6 V, SC-70-5

FAIRCHILD SEMICONDUCTOR

1,910 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.047 Promotional price 10+ $0.047 Promotional price 100+ $0.047 Promotional price 1000+ $0.043 Promotional price

Buy

AND Gate, NC7S08, 2 Input, 2.6 mA, 2 V to 6 V, SC-70-5

FAIRCHILD SEMICONDUCTOR

3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.031 Promotional price 6000+ $0.031 Promotional price 12000+ $0.031 Promotional price 18000+ $0.031 Promotional price More pricing

Buy

AND Gate, 74AHC1G08, 2 Input, 2 V to 5.5 V, TSSOP-5

NEXPERIA

2,631 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.039 Promotional price 10+ $0.039 Promotional price 25+ $0.039 Promotional price 50+ $0.039 Promotional price More pricing

Buy
74AHC1G08GW-Q100,1

74AHC1G08GW-Q100/UMT5/REEL 7

NEXPERIA

0

Price for: Each (Supplied on Full Reel)

3000+ $0.05 6000+ $0.045 15000+ $0.04 30000+ $0.037 More pricing

Buy

Associated Products