Low

TEXAS INSTRUMENTS  SN74AHC1G08DBVR  AND Gate, 74AHC1G08, 2 Input, 8 mA, 2 V to 5.5 V, SOT-23-5

TEXAS INSTRUMENTS SN74AHC1G08DBVR
Manufacturer Part No:
SN74AHC1G08DBVR
Newark Part No.:
28X3772
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The SN74AHC1G08DBVR is a single 2-input Positive-AND Gate. The device performs the Boolean function Y = A • B or Y = (A + B)\ in positive logic. The device operates at a voltage range of 2 to 5.5V and Maximum tpd of 7ns at 5V. Schmitt-trigger action at all...
  • 10μA Maximum ICC low power consumption
  • ±8mA Output drive at 5V
  • Latch-up performance exceeds 250mA per JESD 17
  • ESD protection exceeds JESD 22
  • Green product and no Sb/Br

 

Product Information

Logic Family / Base Number:
74AHC1G08
Logic Type:
AND
Output Current:
8mA
No. of Inputs:
2
Supply Voltage Min:
2V
Supply Voltage Max:
5.5V
Logic Case Style:
SOT-23
No. of Pins:
5Pins
Logic IC Family:
74AHC
Logic IC Base Number:
741G08
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Computers & Computer Peripherals;
  • Embedded Design & Development;
  • Sensing & Instrumentation;
  • HVAC;
  • Communications & Networking;
  • Imaging, Video & Vision

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

AND Gate, 74AHC1G08, 2 Input, 8 mA, 2 V to 5.5 V, SOT-23-5

TEXAS INSTRUMENTS

4,345 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.197 10+ $0.136 100+ $0.065 1000+ $0.05

Buy

AND Gate, 74AHC1G08, 2 Input, 8 mA, 2 V to 5.5 V, SOT-23-5

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

1000+ $0.326 2000+ $0.27 5000+ $0.268 10000+ $0.26

Buy
SN74AHC1G08DBVRG4

IC,LOGIC GATE,2-INPUT AND,AHC/VHC-CMOS,TSOP,5PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

6000+ $0.073 24000+ $0.066 45000+ $0.057

Buy
SN74AHC1G08DBVRE4

IC,LOGIC GATE,2-INPUT AND,AHC/VHC-CMOS,TSOP,5PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

6000+ $0.07 12000+ $0.066 18000+ $0.064 30000+ $0.058 More pricing

Buy

AND Gate, 74VHC1G08, 2 Input, 8 mA, 2 V to 5.5 V, SOT-23-5

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

1000+ $0.049 12000+ $0.048 24000+ $0.047

Buy

IC, AND GATE, SINGLE, 5SOT23

TEXAS INSTRUMENTS

5,031:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.46 10+ $0.317 100+ $0.151 1000+ $0.116

Buy
SN74AHC1G08DBVTG4

IC,LOGIC GATE,2-INPUT AND,AHC/VHC-CMOS,TSOP,5PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

1000+ $0.278 2000+ $0.23 5000+ $0.228 10000+ $0.221

Buy

Associated Products