Low

SN74AHC1G08DBVR - 

AND Gate, 74AHC1G08, 2 Input, 8 mA, 2 V to 5.5 V, SOT-23-5

SN74AHC1G08DBVR - AND Gate, 74AHC1G08, 2 Input, 8 mA, 2 V to 5.5 V, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
SN74AHC1G08DBVR
Newark Part No.:
76C1730
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74AHC1G08DBVR is a single two input positive AND gate in 5 pin SOT-23 package. This device has a wide operating VCC range of 2V to 5.5V which allows it to be used in broad range of systems. The low propagation delay allows fast switching and higher speeds of operation. In addition, the low power consumption makes this device a good choice for battery power sensitive applications. The SN74AHC1G08 performs boolean function and schmitt trigger action at all inputs makes circuit tolerant for slower input rise and fall time.
  • Maximum propagation delay (tpd) of 7ns at 5V
  • Low power consumption (10µA maximum Icc)
  • ±8mA output drive at 5V
  • Latch-up performance exceeds 250mA per JESD 17
  • ESD protection exceeds JESD 22
  • Operating temperature range from -55°C to 125°C

Applications

Consumer Electronics, Portable Devices, Sensing & Instrumentation, Communications & Networking, Imaging, Video & Vision, Wireless

Warnings

This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
74AHC1G08
:
AND Gate
:
8mA
:
2
:
2V
:
5.5V
:
SOT-23
:
5Pins
:
74AHC
:
741G08
:
-55°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

AND Gate, 74AHC1G08, 2 Input, 8 mA, 2 V to 5.5 V, SOT-23-5

6,000 in stock

Each (Supplied on Full Reel)

3000+ $0.085 6000+ $0.082 12000+ $0.08 18000+ $0.077 More Pricing...

Add

ON SEMICONDUCTOR

AND Gate, 74VHC1G08, 2 Input, 8 mA, 2 V to 5.5 V, SOT-23-5

11,361 in stock

Each (Supplied on Cut Tape)

1+ $0.39 25+ $0.259 50+ $0.184 100+ $0.108 More Pricing...

Add

TEXAS INSTRUMENTS

IC, AND GATE, SINGLE, 5SOT23

20,905 in stock

Each (Supplied on Cut Tape)

5+ $0.43 25+ $0.289 50+ $0.213 100+ $0.137 More Pricing...

Add

ON SEMICONDUCTOR

AND Gate, NC7S08, 2 Input, 2.6 mA, 2 V to 6 V, SOT-23-5

7,353 in stock

Each (Supplied on Cut Tape)

1+ $0.45 25+ $0.286 50+ $0.205 100+ $0.123 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,910 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
$0.43 $ 0.43
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.43
25 + $0.289
50 + $0.213
100 + $0.137
250 + $0.127
500 + $0.116
1000 + $0.106
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.