Low

TEXAS INSTRUMENTS  SN74AHC1G04DCKR  Inverter, 74AHC1G04, 1 Input, 8 mA, 2 V to 5.5 V, SC-70-5

 

Product Information

Logic Family / Base Number:
74AHC1G04
Logic Type:
Inverter
Output Current:
8mA
No. of Inputs:
1
Supply Voltage Min:
2V
Supply Voltage Max:
5.5V
Logic Case Style:
SC-70
No. of Pins:
5Pins
Logic IC Family:
74AHC
Logic IC Base Number:
741G04
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Inverter, 74AHC1G04, 1 Input, 8 mA, 2 V to 5.5 V, SC-70-5

TEXAS INSTRUMENTS

1,476 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.184 10+ $0.127 100+ $0.06 1000+ $0.047

Buy
SN74AHC1G04DCKRG4

IC,LOGIC GATE,INVERTER,AHC/VHC-CMOS,TSSOP,6PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

9000+ $0.035 24000+ $0.032 45000+ $0.029

Buy
SN74AHC1G04DCKRE4

IC,LOGIC GATE,INVERTER,AHC/VHC-CMOS,TSSOP,6PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

9000+ $0.035 24000+ $0.032 45000+ $0.029

Buy

LOGIC, SNGL INVERTER GATE, 5SC70

TEXAS INSTRUMENTS

5:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.765 10+ $0.64 100+ $0.421

Buy

IC, INVERTER GATE, SINGLE, SMD

TEXAS INSTRUMENTS

3,292:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.402 10+ $0.277 100+ $0.132 1000+ $0.101

Buy

Inverter, 74VHC1G04, 1 Input, 12.5 mA, 2 V to 5.5 V, SOT-353-5

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

1000+ $0.044 15000+ $0.042 30000+ $0.04

Buy

Inverter, 74VHC1G04, 1 Input, 8 mA, 2 V to 5.5 V, SOT-353-5

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

1000+ $0.044 15000+ $0.042 30000+ $0.04

Buy

INVERTER, SINGLE, 1 I/P, SOT-353-5

ON SEMICONDUCTOR

5,802:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.112 250+ $0.084 500+ $0.075 1000+ $0.068 More pricing

Buy

Associated Products