Low

TEXAS INSTRUMENTS  SN74AHC14PWRE4  Inverter, Schmitt Trigger, 74AHC14, 1 Input, 8 mA, 2 V to 5.5 V, TSSOP-14

TEXAS INSTRUMENTS SN74AHC14PWRE4
Manufacturer Part No:
SN74AHC14PWRE4
Newark Part No.:
40K8798
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Logic Family / Base Number:
74AHC14
Logic Type:
Inverter Schmitt Trigger
Output Current:
8mA
No. of Inputs:
1
Supply Voltage Min:
2V
Supply Voltage Max:
5.5V
Logic Case Style:
TSSOP
No. of Pins:
14Pins
Logic IC Family:
74AHC
Logic IC Base Number:
7414
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Inverter, Schmitt Trigger, 74AHC14, 6 Input, 25 mA, 2 V to 5.5 V, TSSOP-14

TEXAS INSTRUMENTS

6,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ $0.069 Promotional price 4000+ $0.069 Promotional price 8000+ $0.069 Promotional price 12000+ $0.069 Promotional price More pricing

Buy

Inverter, 74AHC14, 1 Input, 8 mA, 2 V to 5.5 V, TSSOP-14

TEXAS INSTRUMENTS

Not Currently Stocked

Inverter, Schmitt Trigger, 74AHC14, 6 Input, 25 mA, 2 V to 5.5 V, TSSOP-14

TEXAS INSTRUMENTS

1,844 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.106 Promotional price 10+ $0.106 Promotional price 100+ $0.106 Promotional price 1000+ $0.097 Promotional price

Buy

Inverter Gate, VHC Family, Schmitt Trigger, 1 Input, 8 mA, 2V to 5.5V, TSSOP-14

FAIRCHILD SEMICONDUCTOR

2,180 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.351 10+ $0.27 100+ $0.147 1000+ $0.11

Buy

Inverter, Schmitt Trigger, 74AHC14, 6 Input, 25 mA, 2 V to 5.5 V, TSSOP-14

TEXAS INSTRUMENTS

6,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ $0.069 Promotional price 4000+ $0.069 Promotional price 8000+ $0.069 Promotional price 12000+ $0.069 Promotional price More pricing

Buy

Inverter, Schmitt Trigger, 74VHC14, 1 Input, 8 mA, 2 V to 5.5 V, TSSOP-14

FAIRCHILD SEMICONDUCTOR

355 in stock

Price for: Each

1+ $0.36 10+ $0.281 100+ $0.152 500+ $0.133 More pricing

Buy
74AHC14PW-Q100,118

74AHC14PW-Q100/TSSOP14/REEL 13

NEXPERIA

0

Price for: Each (Supplied on Full Reel)

2500+ $0.099 5000+ $0.093 12500+ $0.087 25000+ $0.08 More pricing

Buy
74VHC14MTCX

IC,LOGIC GATE,HEX INVERTER,AHC/VHC-CMOS,TSSOP,14PIN,PLASTIC

FAIRCHILD SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

2500+ $0.092 10000+ $0.086 25000+ $0.079

Buy

LOGIC, HEX INVERTER, 6 I/P, TSSOP-14

NEXPERIA

124:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.177 250+ $0.134 500+ $0.119 1000+ $0.108 More pricing

Buy

HEX INVERTER, SCHMITT TRIG, 14TSSOP

ON SEMICONDUCTOR

684:  in stock

Price for: Each

1+ $0.458 10+ $0.306 25+ $0.296 100+ $0.171 More pricing

Buy

Associated Products