Low

TEXAS INSTRUMENTS  SN74AHC14DBR  Inverter, Schmitt Trigger, 74AHC14, 1 Input, 8 mA, 2 V to 5.5 V, SSOP-14

TEXAS INSTRUMENTS SN74AHC14DBR
Manufacturer Part No:
SN74AHC14DBR
Newark Part No.:
76C1775
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Logic Family / Base Number:
74AHC14
Logic Type:
Inverter Schmitt Trigger
Output Current:
8mA
No. of Inputs:
1
Supply Voltage Min:
2V
Supply Voltage Max:
5.5V
Logic Case Style:
SSOP
No. of Pins:
14Pins
Logic IC Family:
74AHC
Logic IC Base Number:
7414
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products