Low

SN74AHC14D - 

Inverter, 74AHC14, 1 Input, 8 mA, 2 V to 5.5 V, SOIC-14

SN74AHC14D - Inverter, 74AHC14, 1 Input, 8 mA, 2 V to 5.5 V, SOIC-14

The actual product may differ from image shown

Manufacturer Part No:
SN74AHC14D
Newark Part No.:
35K0769
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74AHC14D is a Hex Schmitt-trigger Inverter contains six independent circuits. This device perform the Boolean function Y = A\. Each circuit functions as an independent inverter, but because of the Schmitt action, the inverters have different input threshold levels for positive-going (VT+) and negative-going (VT-) signals.
  • Latch-up performance exceeds 250mA per JESD 17
  • ESD protection exceeds JESD 22
  • Green product and no Sb/Br

Applications

Industrial

Product Information

:
74AHC14
:
Inverter
:
8mA
:
6
:
2V
:
5.5V
:
SOIC
:
14Pins
:
74AHC
:
7414
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

5+ $0.42 10+ $0.318 25+ $0.278 50+ $0.238 More Pricing...

Add

ON SEMICONDUCTOR

Inverter, Schmitt Trigger, 74VHC14, 6 Input, 25 mA, 2 V to 5.5 V, SOIC-14

566 in stock

Each (Supplied on Cut Tape)

1+ $0.53 10+ $0.435 25+ $0.378 50+ $0.322 More Pricing...

Add

ON SEMICONDUCTOR

Inverter, Schmitt Trigger, 74VHC14, 1 Input, 8 mA, 2 V to 5.5 V, SOIC-14

1,023 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,623 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$0.42 $ 0.42
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.42
10 + $0.315
100 + $0.171
500 + $0.15
1000 + $0.128
2500 + $0.111
10000 + $0.103
25000 + $0.095
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.