Low

TEXAS INSTRUMENTS  SN74ACT3651-15PQ  IC, 2048 X 36 SYNC FIFO MEMORY, BQFP-132

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 76C1254
  • Manufacturer Part No SN74ACT3651-15PQ

Product Information


  • Access Time: 11ns
  • FIFO Function: Synchronous
  • Frequency: 66.7MHz
  • Logic Case Style: BQFP
  • MSL: MSL 4 - 72 hours
  • Memory Organization: 2048 x 36
  • No. of Pins: 132
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 2/9/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 36

Order multiple quantity: 36

Price: $32.74

Buy

Price

Quantity List Price
25 - 49 $32.74
50 - 99 $31.51
100 - 249 $30.08
250+ $26.40

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought