Low

TEXAS INSTRUMENTS  SN74ACT3632-15PQG4  IC DUAL 512X36 SYNC FIFO MEMORY BQFP-132

 

Product Information

FIFO Function:
Synchronous
Access Time:
11ns
Logic Case Style:
QFP
No. of Pins:
132Pins
Frequency:
67MHz
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Memory Organisation:
512 x 36bit x 2
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
MSL:
MSL 4 - 72 hours
Supply Voltage Range:
4.5V to 5.5V
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 4 - 72 hours
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SN74ACT3632-15PQ

IC,FIFO,2X512X36,SYNCHRONOUS,ACT-CMOS,QFP,132PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each

25+ $24.24 50+ $23.53 100+ $21.67 250+ $20.68 More pricing

Buy

Similar Products